Tripp Lite B022-004-R technical specifications.
| Color | Grey, Silver |
| Height | 1inch |
| Lead Free | Contains Lead |
| Length | 7.9inch |
| Mount | Desktop |
| Number of Ports | 4 |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Size | 25.4mm |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B022-004-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.