Tripp Lite B040-016-19 technical specifications.
| Approvals | UL, CE, TUV |
| Color | Black |
| Mount | Rack |
| Number of Ports | 16 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B040-016-19 to view detailed technical specifications.
No datasheet is available for this part.