Tripp Lite B064-016-04-IPG technical specifications.
| Mount | Rack |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B064-016-04-IPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.