Tripp Lite B064-032-02-IPG technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Mount | Rack |
| Number of Ports | 32 |
| Package Quantity | 1 |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B064-032-02-IPG to view detailed technical specifications.
No datasheet is available for this part.