Tripp Lite B070-008-19-IP technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Ports | 8 |
| Size | 722.1mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B070-008-19-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.