Tripp Lite B072-016-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Rack |
| Number of Ports | 16 |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| Size | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B072-016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.