Tripp Lite B078-101-USB2 technical specifications.
| Cable Type | Cat 5/Cat 5e |
| Connector Type A | HD15/2(USB 2.0 Type A) |
| Connector Type B | RJ-45 |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite B078-101-USB2 to view detailed technical specifications.
No datasheet is available for this part.