Tripp Lite B095-004-1E technical specifications.
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 60°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 5°C |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Power Consumption | 6W |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B095-004-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.