This 3-port switch supports DB9 and HDMI connections, operating within a temperature range of 0 to 60°C. It measures 160mm in length, 50mm in depth, and 20mm in height, weighing 240 grams. The switch does not support MDI/MDIX ports.
Checking distributor stock and pricing after the page loads.
| Type | Switch |
| Number of Ports | 3 |
| Type of Connection | DB9|HDMI |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| MDI/MDIX Port | No |
| Product Depth | 50mm |
| Height | 20mm |
| Product Weight | 240g |
| Product Length | 160mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |