
Tripp Lite B123-001-60 technical specifications.
| Color | Black |
| Mount | Cable |
| Number Of Connectors | 2 |
| Number of Ports | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B123-001-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
