Tripp Lite F007-003 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 3foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite F007-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
