Tripp Lite F007-006-R technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite F007-006-R to view detailed technical specifications.
No datasheet is available for this part.