Tripp Lite F017-006 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite F017-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.