
Tripp Lite F019-010 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite F019-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.