Tripp Lite HT810ISOCTR technical specifications.
| Height | 13.5inch |
| Length | 22inch |
| Output Current | 12A |
| Resistance | -15R |
| DC Rated Voltage | 120V |
| Weight | 39.57lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HT810ISOCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.