
Tripp Lite HTSWIVEL6 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Energy | 1200J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HTSWIVEL6 to view detailed technical specifications.
No datasheet is available for this part.