
Tripp Lite IBAR12 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Energy | 3840J |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | ISOBAR® |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBAR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
