
Tripp Lite IBAR4 technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 3330J |
| Frequency | 5.06kHz |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Surge Current | 135kA |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBAR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.