Tripp Lite IBAR8-15RM technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Body Material | Metal |
| Cord Length | 12foot |
| Current Rating | 12A |
| Energy | 3840J |
| Max Current Rating | 12A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBAR8-15RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.