Tripp Lite IBR12 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | 120 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Mount | Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Package Quantity | 6 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.