Tripp Lite ISOBAR12/20UL technical specifications.
| AC Outlets | 12 |
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 20A |
| Energy | 3840J |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Current | 20A |
| Overload Protection | Circuit Breaker |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 6.3lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR12/20UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.