Tripp Lite ISOBAR4-220 technical specifications.
| Cord Length | 6foot |
| Current Rating | 9A |
| Mount | Cable |
| Output Voltage | 220V |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR4-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.