
Tripp Lite ISOTEL4ULTRA technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 3330J |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Wall |
| Output Current | 12A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOTEL4ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.