
Tripp Lite ISOTEL8ULTRA technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 12foot |
| Current Rating | 15A |
| Energy | 3840J |
| Frequency | 5.06kHz |
| Height | 63.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Output Current | 12A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.4lb |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOTEL8ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.