
Tripp Lite LR604 technical specifications.
| AC Outlets | 3 |
| Lead Free | Lead Free |
| Max Power Dissipation | 600W |
| Output Power | 600W |
| Package Quantity | 1 |
| Size | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LR604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
