
Tripp Lite LS606M technical specifications.
| Approvals | NEMA |
| Package/Case | 120 |
| Cord Length | 1.83m |
| Current Rating | 5A |
| Depth | 4.75inch |
| Height | 139.7mm |
| Material | ABS |
| Max Power Dissipation | 600W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 4.8lb |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LS606M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
