This 1foot yellow cable features unshielded round wire and a male to male RJ45 to RJ45 connector configuration. It is RoHS compliant and suitable for free hanging applications. The cable is available in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N001-001-YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 1foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N001-001-YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.