Cable Assembly Cat 5e 0.9m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |