
Tripp Lite N001-200-GY technical specifications.
| Approvals | IEC, TIA |
| Package/Case | 200 |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 200foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N001-200-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.