Unshielded, round Cat 5e cable assembly with molded RJ45 connectors on both ends. Features male-to-male gender configuration and a 4-foot length. Designed for free-hanging mounting and is RoHS compliant.
Tripp Lite N002-004-BK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-004-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.