Tripp Lite N002-005-BK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-005-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.