
Cable Assembly Cat 5/Cat 5e 1.52m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |