Cable Assembly Cat 5/Cat 5e 2.13m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N002-007-YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 7foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-007-YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.