Tripp Lite N002-012-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Length | 12foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-012-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.