Tripp Lite N002-020-BK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 20foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-020-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.