This 25foot cable assembly features two RJ45 connectors with a male to male gender configuration. The assembly is constructed with round, unshielded wire and is packaged in a molded case. It is lead free and RoHS compliant, making it suitable for a variety of applications. The cable is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N002-025-YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-025-YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.