Tripp Lite N002-050-BL technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Length | 50foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-050-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.