Tripp Lite N007-100-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N007-100-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.