Tripp Lite N022-01K-GY technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N022-01K-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.