Tripp Lite N028-01K-GY technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N028-01K-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.