
Tripp Lite N030-010 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N030-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
