Tripp Lite N031-050 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Termination |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N031-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.