Tripp Lite N044-000-R technical specifications.
| Color | Black, Beige |
| Mount | Cable |
| Number Of Connectors | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N044-000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.