
Tripp Lite N054-024 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Series | Network |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N054-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.