Tripp Lite N060-002 technical specifications.
| Approvals | UL, IEC |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Series | FireWire® |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N060-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
