Shielded, round Category 6 cable assembly, 50 feet in length, featuring RJ-45 connectors on both ends. This general-purpose assembly utilizes 26 AWG wire and is constructed with molded connectors for durability. The grey cable is designed for free-hanging mounting and is RoHS compliant.
Tripp Lite N125-050-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Length | 50foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N125-050-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.