Cable Assembly Cat 6 0.61m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Tripp Lite N200-002-GN technical specifications.
| Cable Type | Cat 6 |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N200-002-GN to view detailed technical specifications.
No datasheet is available for this part.