Tripp Lite N201-002-WH technical specifications.
| Package/Case | Molded |
| Color | White |
| Length | 2foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N201-002-WH to view detailed technical specifications.
No datasheet is available for this part.