Blue, 6-foot round cable assembly featuring RJ-45 connectors on both ends. This unshielded assembly utilizes molded construction for reliable connections. Designed for free-hanging mounting, it offers 8-position to 8-position male-to-male connectivity.
Tripp Lite N201-006-BL technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Length | 6foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N201-006-BL to view detailed technical specifications.
No datasheet is available for this part.