Tripp Lite N201-012-GN technical specifications.
| Package/Case | Molded |
| Color | Green |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-012-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.